Print Page
PPOD20125
Metal Enclosure, 2-Door, Modular, Mild Steel, 2000 mm, 1200 mm, 500 mm, IP55
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoPPOD20125Copy
Newark Part No.91T9390
Product RangePROLINE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,631.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,631.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPPOD20125Copy
Newark Part No.91T9390
Product RangePROLINE Series
Technical Datasheet
Enclosure TypeModular
Enclosure MaterialMild Steel
External Height - Metric2000mm
External Width - Metric1200mm
External Depth - Metric500mm
IP RatingIP55
Body ColorLight Gray
NEMA RatingNEMA 12
External Height - Imperial78.74"
External Width - Imperial47.24"
External Depth - Imperial19.69"
Product RangePROLINE Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Modular
External Height - Metric
2000mm
External Depth - Metric
500mm
Body Color
Light Gray
External Height - Imperial
78.74"
External Depth - Imperial
19.69"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
1200mm
IP Rating
IP55
NEMA Rating
NEMA 12
External Width - Imperial
47.24"
Product Range
PROLINE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate