Print Page
PS1CLKHD
Caster, Hoffman ProLine S1 Series Free Stand Cabinets, 3000 lb, 76 mm, PROLINE S1 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | PS1CLKHDCopy |
| Newark Part No. | 85AC3409 |
| Product Range | PROLINE S1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $706.380 |
| 2+ | $671.060 |
| 5+ | $635.750 |
Price for:Each
Minimum: 1
Multiple: 1
$706.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | PS1CLKHDCopy |
| Newark Part No. | 85AC3409 |
| Product Range | PROLINE S1 Series |
| Technical Datasheet | |
| For Use With | Hoffman ProLine S1 Series Free Stand Cabinets |
| Carrying Capacity | 3000lb |
| Wheel Diameter | 76mm |
| Product Range | PROLINE S1 Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| For Use With | Hoffman ProLine S1 Series Free Stand Cabinets |
|---|---|
| Wheel Diameter | 76mm |
| SVHC | No SVHC (15-Jan-2019) |
| Carrying Capacity | 3000lb |
|---|---|
| Product Range | PROLINE S1 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |