Print Page
PTHW602424G2
19" Wall Cabinet, 2-Hinge, Window Door, 32U, Mild Steel, Light Gray, 1.525 m, 600 mm, 610 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoPTHW602424G2Copy
Newark Part No.91T9452
Product RangePROTEK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,839.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3,839.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPTHW602424G2Copy
Newark Part No.91T9452
Product RangePROTEK Series
Technical Datasheet
Rack U Height32U
Enclosure MaterialMild Steel
Body ColorLight Gray
External Height - Metric1.525m
External Width - Metric600mm
External Depth - Metric610mm
External Height - Imperial60.04"
External Width - Imperial23.62"
External Depth - Imperial24.02"
Panel Space Height - Metric-
Product RangePROTEK Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
32U
Body Color
Light Gray
External Width - Metric
600mm
External Height - Imperial
60.04"
External Depth - Imperial
24.02"
Product Range
PROTEK Series
Enclosure Material
Mild Steel
External Height - Metric
1.525m
External Depth - Metric
610mm
External Width - Imperial
23.62"
Panel Space Height - Metric
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate