Print Page
Q1313PE
Panel, Conductive, Steel, Unfinished, QLINE Series Enclosures, 98 mm, 98 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.330 |
| 5+ | $22.380 |
| 10+ | $20.680 |
| 25+ | $18.730 |
| 50+ | $18.360 |
| 100+ | $17.980 |
Price for:Each
Minimum: 1
Multiple: 1
$24.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ1313PECopy
Newark Part No.06B9664
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorUnfinished
For Use WithQLINE Series Enclosures
External Height - Metric99.1mm
External Width - Metric98mm
External Height - Imperial3.9"
External Width - Imperial3.9"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
Unfinished
External Height - Metric
99.1mm
External Height - Imperial
3.9"
Product Range
-
Panel Material
Steel
For Use With
QLINE Series Enclosures
External Width - Metric
98mm
External Width - Imperial
3.9"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate