Print Page
Q3020PI
Panel, Plated, Steel, Unfinished, QLINE Enclosures, 260 mm, 160 mm
Image is for illustrative purposes only. Please refer to product description.

112 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.190 |
| 5+ | $27.770 |
| 10+ | $25.660 |
| 25+ | $23.250 |
| 50+ | $22.790 |
| 100+ | $22.310 |
Price for:Each
Minimum: 1
Multiple: 1
$30.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ3020PICopy
Newark Part No.06B9821
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorUnfinished
For Use WithQLINE Enclosures
External Height - Metric260.1mm
External Width - Metric160mm
External Height - Imperial10.2"
External Width - Imperial6.3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Q3020PI is a Panel made of unfinished steel suitable for use with QLINE enclosures.
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
Unfinished
External Height - Metric
260.1mm
External Height - Imperial
10.2"
Product Range
-
Panel Material
Steel
For Use With
QLINE Enclosures
External Width - Metric
160mm
External Width - Imperial
6.3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability