Print Page
Q3PBPCD
Control Station Enclosure, 30.5mm, Polycarbonate, 3 Holes, 22 mm, Gray, 199.9 mm
Image is for illustrative purposes only. Please refer to product description.

72 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $137.640 |
| 5+ | $130.550 |
| 10+ | $120.340 |
| 20+ | $114.830 |
Price for:Each
Minimum: 1
Multiple: 1
$137.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ3PBPCDCopy
Newark Part No.19M8457
Technical Datasheet
No. of Switch Holes3Holes
Enclosure MaterialPolycarbonate
Cutout Diameter22mm
Cover / Base ColorGray
External Width - Metric-
External Height - Metric199.9mm
IP RatingIP67
External Depth - Metric79mm
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial7.9"
External Width - Imperial4.72"
External Depth - Imperial3.11"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Switch Holes
3Holes
Cutout Diameter
22mm
External Width - Metric
-
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
4.72"
Product Range
-
Enclosure Material
Polycarbonate
Cover / Base Color
Gray
External Height - Metric
199.9mm
External Depth - Metric
79mm
External Height - Imperial
7.9"
External Depth - Imperial
3.11"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate