Print Page
Q3PBPCDM
Control Station Enclosure, 22.5mm, Polycarbonate, 3 Holes, 22 mm, Gray, 160 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $111.290 |
| 5+ | $105.570 |
| 10+ | $97.300 |
| 20+ | $92.850 |
Price for:Each
Minimum: 1
Multiple: 1
$111.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ3PBPCDMCopy
Newark Part No.06B9818
Technical Datasheet
No. of Switch Holes3Holes
Enclosure MaterialPolycarbonate
Cutout Diameter22mm
Cover / Base ColorGray
External Width - Metric-
External Height - Metric160mm
IP RatingIP67
External Depth - Metric79mm
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial6.3"
External Width - Imperial3.15"
External Depth - Imperial3.11"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Q3PBPCDM is a type-4X QLINE™ D Pushbutton Enclosure used for insulating and housing pushbuttons in hostile environments. It has contoured body with flush cover screws for an attractive, contemporary appearance. It is made of high-impact polycarbonate with light-grey inside and out finish.
- Polycarbonate material is easily punched, drilled, filed or sawed
- Straight side walls permit ganging of multiple enclosures
- Cross-point captivated cover screws are stainless steel
- Mounting holes moulded directly adjacent to cover screws
- Cover screws protected by removable caps that are both aesthetic and provide tamper resistance
- Moulded internal pads for mounting optional panels, rails or other components
- Seamless foam-in-place gasket assures water-tight and dust tight seal
- Mounting hardware furnished
- Halogen-free
- IP67 Protection rating
Applications
Industrial
Contents
Enclosure, Hardware kit, Hinge kit and Mounting bracket kit.
Technical Specifications
No. of Switch Holes
3Holes
Cutout Diameter
22mm
External Width - Metric
-
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
3.15"
Product Range
-
Enclosure Material
Polycarbonate
Cover / Base Color
Gray
External Height - Metric
160mm
External Depth - Metric
79mm
External Height - Imperial
6.3"
External Depth - Imperial
3.11"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate