Print Page
WF10LP
Metal Enclosure, Electrical / Industrial, Steel, 889 mm, 610 mm, 305 mm, IP32
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,950.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,950.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoWF10LPCopy
Newark Part No.29M7962
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric889mm
External Width - Metric610mm
External Depth - Metric305mm
IP RatingIP32
Body ColorWhite
NEMA RatingNEMA 3R
External Height - Imperial35"
External Width - Imperial24"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The WF10LP is a WEATHERFLO™ Enclosure features a forced-air ventilation system for cooling drives or other high-heat producing equipment in outdoor applications. It has RAL 9003 white polyester powder texturized finish inside and out.
- White polyester powder finish with low solar absorption
- Integrated solar shield top and intake cover
- Gasket and filter
- Adjustable thermostat
- Active cooling ventilation system with factory-installed fan and filter
- Terminal power connection for fan
- Easily accessible and washable metal filter
- Top front hood exhaust and door
- Lift-off hinged door
- Quarter-turn latch
- External mounting brackets
- Collar studs provided to mount the optional panel
- Grounding provision on door and body
- Gasketed door
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
889mm
External Depth - Metric
305mm
Body Color
White
External Height - Imperial
35"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP32
NEMA Rating
NEMA 3R
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate