Print Page
WS242008SS
Metal Enclosure, Electrical / Industrial, Steel, 610 mm, 508 mm, 203 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,982.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2,982.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoWS242008SSCopy
Newark Part No.22H3236
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric508mm
External Depth - Metric203mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial24"
External Width - Imperial20"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The WS242008SS is a WATERSHED wall-mount Enclosure specifically designed for use in sanitary wash-down production environments, particularly food and beverage manufacturing. It features a sloped top, sloped door edges, bullet-style hinges and additional unique features that facilitate wash-down run-off. 20° sloped top facilitates run-off of water and cleaning solutions and prohibits the placement of objects on the top of the enclosure.
- IP66, NEMA/EEMAC-4, 4X, 12 Protection rating
- 14-gauge Stainless steel
- Seams continuously welded and ground smooth
- Smooth type 304 stainless steel lift-off bullet-style hinges
- Hinges are shielded by door
- Hinged side of door has provisions to allow direct flushing of hinge area
- 170° Door opening
- Door edges are sloped 20° at top and bottom edges to facilitate run-off
- Slanted flange trough collar prohibits pooling of fluids along the top edge of the enclosure opening
- Stainless steel quarter-turn latches furnished with flush slotted insert
- Seamless foam-in-place gasket
- Self-grounding latch system with double seal
- Bonding provision on door and grounding stud on body
- Mounting holes in back of body for direct mounting
- External surfaces have a #4 brushed finish
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
203mm
Body Color
Natural
External Height - Imperial
24"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
20"
Product Range
-
Technical Docs (1)
Alternatives for WS242008SS
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate