Print Page
WS60HS3716SS
Metal Enclosure, Brushed, Disconnect, Wall Mount, 304 Stainless Steel, 1524 mm, 940 mm, 406 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoWS60HS3716SSCopy
Newark Part No.89H1873
Product RangeWATERSHED Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13,513.340 |
Price for:Each
Minimum: 1
Multiple: 1
$13,513.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoWS60HS3716SSCopy
Newark Part No.89H1873
Product RangeWATERSHED Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure Material304 Stainless Steel
External Height - Metric1524mm
External Width - Metric940mm
External Depth - Metric406mm
IP RatingIP66
Body Color-
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial60"
External Width - Imperial37"
External Depth - Imperial16"
Product RangeWATERSHED Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1524mm
External Depth - Metric
406mm
Body Color
-
External Height - Imperial
60"
External Depth - Imperial
16"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
304 Stainless Steel
External Width - Metric
940mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
37"
Product Range
WATERSHED Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate