Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No10225-612Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M5765
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $540.810 |
| 5+ | $530.000 |
| 10+ | $519.180 |
Price for:Each
Minimum: 1
Multiple: 1
$540.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No10225-612Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M5765
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminium
Cabinet StyleDesktop
External Height - Metric153mm
External Width - Metric520mm
External Depth - Metric400mm
External Height - Imperial6.02"
External Width - Imperial20.47"
External Depth - Imperial15.75"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
3U
Cabinet Style
Desktop
External Width - Metric
520mm
External Height - Imperial
6.02"
External Depth - Imperial
15.75"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium
External Height - Metric
153mm
External Depth - Metric
400mm
External Width - Imperial
20.47"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
