Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No10225-623Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M5769
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $616.010 |
| 5+ | $603.700 |
| 10+ | $591.370 |
Price for:Each
Minimum: 1
Multiple: 1
$616.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No10225-623Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M5769
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminium, Steel
Cabinet StyleDesktop
External Height - Metric153mm
External Width - Metric520mm
External Depth - Metric500mm
External Height - Imperial6.02"
External Width - Imperial20.47"
External Depth - Imperial19.69"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
3U
Cabinet Style
Desktop
External Width - Metric
520mm
External Height - Imperial
6.02"
External Depth - Imperial
19.69"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium, Steel
External Height - Metric
153mm
External Depth - Metric
500mm
External Width - Imperial
20.47"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
