Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No14575-169Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82T4355
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $288.710 |
| 5+ | $282.940 |
| 10+ | $277.160 |
Price for:Each
Minimum: 1
Multiple: 1
$288.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No14575-169Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82T4355
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminum
Cabinet StyleDesktop
External Height - Metric147.1mm
External Width - Metric471mm
External Depth - Metric451mm
External Height - Imperial5.8"
External Width - Imperial18.5"
External Depth - Imperial17.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
3U
Cabinet Style
Desktop
External Width - Metric
471mm
External Height - Imperial
5.8"
External Depth - Imperial
17.8"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminum
External Height - Metric
147.1mm
External Depth - Metric
451mm
External Width - Imperial
18.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
