Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $37.160 |
10+ | $32.740 |
25+ | $32.030 |
50+ | $31.190 |
Price for:Each
Minimum: 1
Multiple: 1
$37.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No14820133
Newark Part No.83X9432
Technical Datasheet
Enclosure Type-
Enclosure MaterialSteel
External Height - Metric43.94mm
External Width - Metric133mm
External Depth - Metric133mm
IP RatingIP30
Body ColorGray
NEMA Rating-
External Height - Imperial1.73"
External Width - Imperial5.24"
External Depth - Imperial5.24"
Product Range-
Product Overview
The 14820133 is a Desktop Case with Interscal-M small form factor and integrated EMC protection. It is a modular case consisting of 4 easy to assemble parts.
- Small form factor or 19" rack mount
- Rigid construction only requires two screws
Applications
Industrial
Technical Specifications
Enclosure Type
-
External Height - Metric
43.94mm
External Depth - Metric
133mm
Body Color
Gray
External Height - Imperial
1.73"
External Depth - Imperial
5.24"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Width - Metric
133mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
5.24"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability