Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No14820254Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83X9435
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $59.770 |
| 5+ | $53.300 |
| 10+ | $51.500 |
| 25+ | $48.650 |
| 50+ | $45.290 |
| 100+ | $40.110 |
| 250+ | $35.970 |
Price for:Each
Minimum: 1
Multiple: 1
$59.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No14820254Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83X9435
Technical Datasheet
Enclosure Type-
Enclosure MaterialSteel
External Height - Metric88mm
External Width - Metric221mm
External Depth - Metric177mm
IP RatingIP30
Body ColorGray
NEMA Rating-
External Height - Imperial3.47"
External Width - Imperial8.7"
External Depth - Imperial6.97"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
-
External Height - Metric
88mm
External Depth - Metric
177mm
Body Color
Gray
External Height - Imperial
3.47"
External Depth - Imperial
6.97"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Width - Metric
221mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
8.7"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
