Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No14826107Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83X9441
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.000 |
| 5+ | $136.220 |
| 10+ | $133.430 |
| 25+ | $130.660 |
Price for:Each
Minimum: 1
Multiple: 1
$139.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No14826107Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83X9441
Technical Datasheet
Rack U Height1U
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric43.99mm
External Width - Metric444mm
External Depth - Metric310mm
External Height - Imperial1.73"
External Width - Imperial17.5"
External Depth - Imperial12.2"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 14826107 is a 19-inch Rack-mount Case made of steel, with four assembled parts. Perforated for forced cooling with fans and rack mount contact. Developed according to IEC 60297-3-109 (under progress at IEC).
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
444mm
External Height - Imperial
1.73"
External Depth - Imperial
12.2"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Height - Metric
43.99mm
External Depth - Metric
310mm
External Width - Imperial
17.5"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
