Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20809-533Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74M6400 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.660 |
| 5+ | $123.920 |
| 10+ | $118.520 |
| 25+ | $116.150 |
Price for:Each
Minimum: 1
Multiple: 1
$133.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20809-533Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74M6400 |
| Technical Datasheet | |
| For Use With | - |
| External Height - Imperial | 5.25" |
| External Height - Metric | 133.35mm |
| External Width - Imperial | 4.2" |
| External Width - Metric | 106.68mm |
| External Depth - Imperial | 6.57" |
| External Depth - Metric | 167mm |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| For Use With | - |
|---|---|
| External Height - Metric | 133.35mm |
| External Width - Metric | 106.68mm |
| External Depth - Metric | 167mm |
| SVHC | No SVHC (15-Jun-2015) |
| External Height - Imperial | 5.25" |
|---|---|
| External Width - Imperial | 4.2" |
| External Depth - Imperial | 6.57" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
