Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20809-537Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 74M6403 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.150 |
| 5+ | $108.970 |
| 10+ | $107.400 |
| 25+ | $105.840 |
| 50+ | $104.280 |
Price for:Each
Minimum: 1
Multiple: 1
$115.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20809-537Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 74M6403 |
| Technical Datasheet | |
| For Use With | - |
| External Height - Imperial | 5.25" |
| External Height - Metric | 133.35mm |
| External Width - Imperial | 2" |
| External Width - Metric | 50.8mm |
| External Depth - Imperial | 8.94" |
| External Depth - Metric | 227mm |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| For Use With | - |
|---|---|
| External Height - Metric | 133.35mm |
| External Width - Metric | 50.8mm |
| External Depth - Metric | 227mm |
| SVHC | No SVHC (15-Jun-2015) |
| External Height - Imperial | 5.25" |
|---|---|
| External Width - Imperial | 2" |
| External Depth - Imperial | 8.94" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
