Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20817-327Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64T6008
Your Part Number
254 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 5+ | $6.570 |
| 10+ | $6.140 |
| 25+ | $5.690 |
| 50+ | $5.240 |
| 100+ | $4.910 |
| 250+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20817-327Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64T6008
Technical Datasheet
Fixing Centers-
Handle MaterialPlastic
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 20817-327
1 Product Found
Product Overview
The 20817-327 is a gray Type-1 Trapeziform Extractor Handle made of PPE. This handle is closed laterally.
Applications
Industrial
Contents
Trapeziform extractor handle, Pivot bush (brass), Cantilever extractor handle (PPE, UL94V-1, gray), Identification plate (Al, 1.5mm, anodized, cut edges untreated), Printed board bracket (Zn die-cast).
Technical Specifications
Fixing Centers
-
Thread Size - Metric
-
Product Range
-
Handle Material
Plastic
Thread Size - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
