Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20817-328Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64T6009
Your Part Number
230 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 5+ | $6.570 |
| 10+ | $6.140 |
| 25+ | $5.690 |
| 50+ | $5.240 |
| 100+ | $4.910 |
| 250+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20817-328Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64T6009
Technical Datasheet
Fixing Centers-
Handle MaterialPlastic
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20817-328 is a type-1 Trapeziform Extractor Handle with plastic lever and die-cast zinc base. In the 6U version, space can be created for SMD components on the left side by swapping the top and bottom handles and thus moving the PCB position 1 HP to the right.
- 6U Top
- PPE (UL94V-1) handle closed laterally
- Pivot bush
- Anodized Al 1.5mm identification plate, cut edges plain
- Die-cast zinc board support
Applications
Industrial
Contents
PPE cantilever extractor handle, Brass pivot bush, Al identification plate, Zinc die-cast printed board bracket.
Technical Specifications
Fixing Centers
-
Thread Size - Metric
-
Product Range
-
Handle Material
Plastic
Thread Size - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for 20817-328
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
