Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20817-329Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64T6010
Your Part Number
202 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.170 |
| 5+ | $6.990 |
| 10+ | $6.530 |
| 25+ | $6.050 |
| 50+ | $5.580 |
| 100+ | $5.450 |
| 250+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$8.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20817-329Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64T6010
Technical Datasheet
Fixing Centers-
Handle MaterialPlastic
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20817-329 is a gray Trapeziform Handle made of plastic with anodized cut edges plain finish. It features a pivot bush, identification aluminum plate, board support die-cast zinc. In the 6U version, space can be created for SMD components on the left side by swapping the top and bottom handles and thus moving the PCB position 1 HP to the right.
- UL94V-1 Flammability rating
Applications
Industrial
Technical Specifications
Fixing Centers
-
Thread Size - Metric
-
Product Range
-
Handle Material
Plastic
Thread Size - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
