Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20818-018Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59M4798 |
| Your Part Number | |
| Technical Datasheet |
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.870 |
| 5+ | $15.550 |
| 10+ | $14.660 |
| 25+ | $13.570 |
| 50+ | $12.800 |
| 100+ | $12.090 |
| 250+ | $11.660 |
Price for:Each
Minimum: 1
Multiple: 1
$17.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20818-018Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59M4798 |
| Technical Datasheet | |
| For Use With | Panels and Racks |
| External Height - Imperial | 5.25" |
| External Height - Metric | 133.35mm |
| External Width - Imperial | 0.8" |
| External Width - Metric | 20.32mm |
| External Depth - Imperial | - |
| External Depth - Metric | - |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| For Use With | Panels and Racks |
|---|---|
| External Height - Metric | 133.35mm |
| External Width - Metric | 20.32mm |
| External Depth - Metric | - |
| SVHC | No SVHC (15-Jun-2015) |
| External Height - Imperial | 5.25" |
|---|---|
| External Width - Imperial | 0.8" |
| External Depth - Imperial | - |
| Product Range | - |
Technical Docs (3)
Alternatives for 20818-018
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
