Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20818-018Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 64T6101 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $18.430 |
| 10+ | $17.090 |
| 25+ | $15.590 |
| 50+ | $13.500 |
| 100+ | $12.590 |
| 250+ | $11.470 |
Price for:Each
Minimum: 5
Multiple: 5
$92.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20818-018Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 64T6101 |
| Technical Datasheet | |
| For Use With | Panels and Racks |
| External Height - Imperial | 5.3" |
| External Height - Metric | 133.4mm |
| External Width - Imperial | 0.8" |
| External Width - Metric | 20.32mm |
| External Depth - Imperial | - |
| External Depth - Metric | - |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 20818-018 is a Plug-in Module Kit features anodized front and chromated/passivated rear, unshielded, with rigid ejector. Trapezoidal shape, star handle and front screw assembly.
- Handle without extraction function
- Front panel unshielded
Applications
Industrial
Contents
Trapezium-shaped plastic handle, Anodised Al identification plate, 2 Die-cast zinc board supports, Front panel for trapezium-shaped handle, 2 PA Sleeves, 2 Pozidrive/slotted collar screws, Raised countersunk screw, 2 A2.7 DIN 125 Washers, 2 M2.5 x 10 flathead screws, M2.5 hexagon nut, 2 Flathead screw (M2.5 x 12 and M2.5 x 16).
Technical Specifications
| For Use With | Panels and Racks |
|---|---|
| External Height - Metric | 133.4mm |
| External Width - Metric | 20.32mm |
| External Depth - Metric | - |
| SVHC | No SVHC (15-Jun-2015) |
| External Height - Imperial | 5.3" |
|---|---|
| External Width - Imperial | 0.8" |
| External Depth - Imperial | - |
| Product Range | - |
Technical Docs (3)
Alternatives for 20818-018
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
