Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20818-020Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59M4799 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.470 |
| 5+ | $17.810 |
| 10+ | $16.780 |
| 25+ | $15.530 |
| 50+ | $14.660 |
| 100+ | $13.840 |
| 250+ | $13.590 |
Price for:Each
Minimum: 1
Multiple: 1
$20.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20818-020Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59M4799 |
| Technical Datasheet | |
| For Use With | Panels and Racks |
| External Height - Imperial | 5.3" |
| External Height - Metric | 133.4mm |
| External Width - Imperial | 1.2" |
| External Width - Metric | 30.5mm |
| External Depth - Imperial | - |
| External Depth - Metric | - |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 20818-020 is a Plug-in Unit Kit features anodized front and chromated rear, unshielded, with extractor handle (static). Screw on front side assembly and unshielded EMC.
- Handle without extraction function
- Front panel unshielded
Applications
Industrial
Contents
Trapezium-shaped plastic handle, Anodised Al identification plate, 2 Die-cast zinc board supports, Front panel for trapezium-shaped handle, 2 PA Sleeves, 2 Pozidrive/slotted collar screws, Raised countersunk screw, 2 A2.7 DIN 125 Washers, 2 M2.5 x 10 flathead screws, M2.5 hexagon nut, 2 Flathead screw (M2.5 x 12 and M2.5 x 16).
Technical Specifications
| For Use With | Panels and Racks |
|---|---|
| External Height - Metric | 133.4mm |
| External Width - Metric | 30.5mm |
| External Depth - Metric | - |
| SVHC | No SVHC (15-Jun-2015) |
| External Height - Imperial | 5.3" |
|---|---|
| External Width - Imperial | 1.2" |
| External Depth - Imperial | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
