Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20818-022Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 64T6105 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $24.260 |
| 10+ | $22.480 |
| 25+ | $20.510 |
| 50+ | $17.750 |
| 100+ | $16.570 |
| 250+ | $15.090 |
Price for:Each
Minimum: 5
Multiple: 5
$121.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20818-022Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 64T6105 |
| Technical Datasheet | |
| For Use With | Panels and Racks |
| External Height - Imperial | 5.3" |
| External Height - Metric | 133.4mm |
| External Width - Imperial | 1.6" |
| External Width - Metric | 40.6mm |
| External Depth - Imperial | - |
| External Depth - Metric | - |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 20818-022 is a Plug-in Unit Kit features anodized front and chromated/passivated rear, unshielded, with extractor handle (static). Screw on front side assembly and unshielded EMC.
- Handle without extraction function
- Front panel unshielded
Applications
Industrial
Contents
Plastic handle, Trapezium shape, Identification plate, Board support, Front panel for trapezium shaped handle, Front anodised, Rear iridescent green chromated, Sleeve, Pozidrive/slotted collar screw, Raised countersunk screw, Washer, Flathead screw, Hexagon nut, Flathead screw.
Technical Specifications
| For Use With | Panels and Racks |
|---|---|
| External Height - Metric | 133.4mm |
| External Width - Metric | 40.6mm |
| External Depth - Metric | - |
| SVHC | No SVHC (15-Jun-2015) |
| External Height - Imperial | 5.3" |
|---|---|
| External Width - Imperial | 1.6" |
| External Depth - Imperial | - |
| Product Range | - |
Technical Docs (2)
Alternatives for 20818-022
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
