Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20848-664Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64T6736
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $28.050 |
| 10+ | $26.210 |
| 25+ | $23.970 |
| 50+ | $22.410 |
| 100+ | $21.900 |
Price for:Each
Minimum: 5
Multiple: 5
$140.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20848-664Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64T6736
Technical Datasheet
For Use WithPanels and Racks
External Height - Imperial5.3"
External Height - Metric133.4mm
External Width - Imperial0.8"
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
For Use With
Panels and Racks
External Height - Metric
133.4mm
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (15-Jun-2015)
External Height - Imperial
5.3"
External Width - Imperial
0.8"
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
