Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20848-674Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 64T6746 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $42.440 |
| 5+ | $32.400 |
| 10+ | $31.760 |
| 25+ | $31.110 |
| 50+ | $30.460 |
| 100+ | $29.810 |
| 250+ | $29.160 |
| 5000+ | $28.510 |
Price for:Each
Minimum: 1
Multiple: 1
$42.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 20848-674Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 64T6746 |
| Technical Datasheet | |
| For Use With | Panels and Racks |
| External Height - Imperial | 14" |
| External Height - Metric | 355.6mm |
| External Width - Imperial | 1.2" |
| External Width - Metric | - |
| External Depth - Imperial | - |
| External Depth - Metric | - |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| For Use With | Panels and Racks |
|---|---|
| External Height - Metric | 355.6mm |
| External Width - Metric | - |
| External Depth - Metric | - |
| SVHC | No SVHC (15-Jun-2015) |
| External Height - Imperial | 14" |
|---|---|
| External Width - Imperial | 1.2" |
| External Depth - Imperial | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
