Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20849-104Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W3351
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.990 |
| 5+ | $26.990 |
| 10+ | $26.450 |
| 25+ | $25.920 |
| 50+ | $25.370 |
| 100+ | $24.840 |
| 250+ | $24.290 |
| 5000+ | $23.760 |
Price for:Each
Minimum: 1
Multiple: 1
$29.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20849-104Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W3351
Technical Datasheet
External Depth - Imperial0.51"
External Depth - Metric13mm
External Height - Imperial5.9"
External Height - Metric148.8mm
Rack U Height-
Rack HP Width-
Board Depth - Imperial-
Board Depth - Metric-
External Width - Imperial0.8"
External Width - Metric-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
External Depth - Imperial
0.51"
External Height - Imperial
5.9"
Rack U Height
-
Board Depth - Imperial
-
External Width - Imperial
0.8"
Product Range
-
External Depth - Metric
13mm
External Height - Metric
148.8mm
Rack HP Width
-
Board Depth - Metric
-
External Width - Metric
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
