Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20860-110Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6472
Your Part Number
10 In Stock
37 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.060 |
| 5+ | $48.670 |
| 10+ | $46.680 |
| 25+ | $44.430 |
| 50+ | $41.610 |
| 100+ | $39.340 |
| 250+ | $35.970 |
| 5000+ | $35.250 |
Price for:Each
Minimum: 1
Multiple: 1
$52.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-110Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6472
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminium
Plate Color-
For Use With19" Chassis MultipacPRO
External Depth - Metric330mm
External Width - Metric402.5mm
External Height - Metric5.08mm
External Depth - Imperial12.99"
External Width - Imperial15.85"
External Height - Imperial0.2"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
330mm
External Height - Metric
5.08mm
External Width - Imperial
15.85"
Product Range
-
Plate Material
Aluminium
For Use With
19" Chassis MultipacPRO
External Width - Metric
402.5mm
External Depth - Imperial
12.99"
External Height - Imperial
0.2"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
