Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20860-258Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M6486
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $53.890 |
| 10+ | $49.460 |
| 25+ | $48.180 |
| 50+ | $47.360 |
| 100+ | $45.360 |
| 250+ | $41.370 |
| 500+ | $40.540 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
$269.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-258Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M6486
Technical Datasheet
Fixing Centers-
Handle MaterialAluminium
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The front handles from Schroff are pair of anodized aluminium extruded handles suitable for 20860 series of rack mount enclosures.
- Assembly on the front panel
- 30Kg load carrying capacity
- Available in different sizes based on ordering
Applications
Industrial, Safety
Contents
Two Front handle, Assembly kit.
Technical Specifications
Fixing Centers
-
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminium
Thread Size - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for 20860-258
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
