Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No21272-004Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM7857
Product RangeRack Safety Plus Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4,113.850 |
| 5+ | $3,950.830 |
| 10+ | $3,859.970 |
| 25+ | $3,752.000 |
| 50+ | $3,652.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4,113.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21272-004Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM7857
Product RangeRack Safety Plus Series
Technical Datasheet
No. of Outlets2Outlets
Supply Voltage VAC120V
Current Rating12A
Length - Metric547.11mm
External Width - Metric483mm
Cable Length - Metric2.5m
Length - Imperial21.54"
External Width - Imperial19"
Cable Length - Imperial8.2ft
Product RangeRack Safety Plus Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Outlets
2Outlets
Current Rating
12A
External Width - Metric
483mm
Length - Imperial
21.54"
Cable Length - Imperial
8.2ft
SVHC
No SVHC (15-Jun-2015)
Supply Voltage VAC
120V
Length - Metric
547.11mm
Cable Length - Metric
2.5m
External Width - Imperial
19"
Product Range
Rack Safety Plus Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
