Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No21500046Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65W2289
Product RangeEuropacPRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $520.540 |
| 2+ | $510.130 |
| 5+ | $499.720 |
Price for:Each
Minimum: 1
Multiple: 1
$520.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21500046Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65W2289
Product RangeEuropacPRO Series
Technical Datasheet
Rack U Height6U
Rack HP Width84
External Depth - Metric320mm
External Height - Metric-
External Width - Metric-
External Depth - Imperial12.59"
External Height - Imperial-
External Width - Imperial-
Product RangeEuropacPRO Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
6U
External Depth - Metric
320mm
External Width - Metric
-
External Height - Imperial
-
Product Range
EuropacPRO Series
Rack HP Width
84
External Height - Metric
-
External Depth - Imperial
12.59"
External Width - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
