Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 23001007Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 85W2194 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $378.660 |
| 2+ | $371.090 |
| 5+ | $363.510 |
Price for:Each
Minimum: 1
Multiple: 1
$378.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 23001007Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 85W2194 |
| Technical Datasheet | |
| Accessory Type | J1 Backplane |
| For Use With | VME Bus |
| External Height | - |
| External Width | 140.8mm |
| No. of Slots | 7 |
| Slot Length | - |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Accessory Type | J1 Backplane |
|---|---|
| External Height | - |
| No. of Slots | 7 |
| Product Range | - |
| For Use With | VME Bus |
|---|---|
| External Width | 140.8mm |
| Slot Length | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
