Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24563-134Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64T7607
Product RangeEuropacPRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $164.690 |
| 5+ | $140.450 |
| 10+ | $134.750 |
| 25+ | $128.340 |
| 50+ | $117.640 |
| 100+ | $101.250 |
Price for:Each
Minimum: 1
Multiple: 1
$164.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-134Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64T7607
Product RangeEuropacPRO Series
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric355mm
External Height - Metric133.4mm
External Width - Metric427mm
External Depth - Imperial14"
External Height - Imperial5.3"
External Width - Imperial16.8"
Product RangeEuropacPRO Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 24563-134 is an Europac PRO Light Unshielded Kit for backplane mounting with subrack in lightweight version and rear horizontal rail with insulation strip for backplane mounting and 3U rack height.
Applications
Industrial
Contents
2-piece 19" Support bracket for stainless steel EMC gasket, 2-piece Side panels (type F), 2-piece Front horizontal rails (L-KD), 2-piece Rear horizontal rails (L-ST) for backplane mounting with insulation strip, 4-piece Pre-fitted threaded inserts to front and rear, 2-piece Pre-fitted insulation strip, Assembly kit, User manual.
Technical Specifications
Rack U Height
3U
External Depth - Metric
355mm
External Width - Metric
427mm
External Height - Imperial
5.3"
Product Range
EuropacPRO Series
Rack HP Width
84
External Height - Metric
133.4mm
External Depth - Imperial
14"
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for 24563-134
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
