Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 24563-134Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 59M5125 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.020 |
| 5+ | $121.290 |
| 10+ | $114.460 |
| 25+ | $112.760 |
Price for:Each
Minimum: 1
Multiple: 1
$139.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 24563-134Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 59M5125 |
| Technical Datasheet | |
| Rack U Height | 3U |
| Rack HP Width | 84 |
| External Depth - Metric | 355mm |
| External Height - Metric | 133mm |
| External Width - Metric | 427mm |
| External Depth - Imperial | 13.98" |
| External Height - Imperial | 5.24" |
| External Width - Imperial | 16.81" |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Rack U Height | 3U |
|---|---|
| External Depth - Metric | 355mm |
| External Width - Metric | 427mm |
| External Height - Imperial | 5.24" |
| Product Range | - |
| Rack HP Width | 84 |
|---|---|
| External Height - Metric | 133mm |
| External Depth - Imperial | 13.98" |
| External Width - Imperial | 16.81" |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (3)
Alternatives for 24563-134
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
