Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24563-145Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64T7613
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $319.580 |
| 5+ | $313.180 |
| 10+ | $306.800 |
Price for:Each
Minimum: 1
Multiple: 1
$319.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-145Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64T7613
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric415mm
External Height - Metric133.4mm
External Width - Metric427mm
External Depth - Imperial16.3"
External Height - Imperial5.3"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
3U
External Depth - Metric
415mm
External Width - Metric
427mm
External Height - Imperial
5.3"
Product Range
-
Rack HP Width
84
External Height - Metric
133.4mm
External Depth - Imperial
16.3"
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 24563-145
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
