Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24563-172Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90T1054
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $341.800 |
| 5+ | $304.220 |
| 10+ | $298.140 |
Price for:Each
Minimum: 1
Multiple: 1
$341.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-172Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90T1054
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric235mm
External Height - Metric133.4mm
External Width - Metric427mm
External Depth - Imperial9.25"
External Height - Imperial5.3"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 24563-172 is an EuropacPRO kit shielded Subrack with side panel and front 19-inch bracket firmly fixed to side panel. This heavy design Subrack with rear horizontal rail is used for backplane mounting with insulation strip. The approximate EMC of 40dB at 1GHz, 30dB at 2GHz, assuming that the front is covered with shielded front panels.
- IP20 Protection rating
- Supplied as space-saving flat-pack
- Horizontal rail type heavy
- Aluminium construction
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Depth - Metric
235mm
External Width - Metric
427mm
External Height - Imperial
5.3"
Product Range
-
Rack HP Width
84
External Height - Metric
133.4mm
External Depth - Imperial
9.25"
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
