Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24563-434Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64T7620
Product RangeEuropacPRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $253.170 |
| 5+ | $215.910 |
| 10+ | $207.130 |
| 25+ | $197.280 |
| 50+ | $180.830 |
| 100+ | $155.630 |
Price for:Each
Minimum: 1
Multiple: 1
$253.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-434Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64T7620
Product RangeEuropacPRO Series
Technical Datasheet
Rack U Height6U
Rack HP Width84
External Depth - Metric355mm
External Height - Metric266.7mm
External Width - Metric427mm
External Depth - Imperial14"
External Height - Imperial10.5"
External Width - Imperial16.8"
Product RangeEuropacPRO Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 24563-434 is an EuropacPRO kit unshielded Subrack with side panel and front 19-inch bracket. This flexible design Subrack with rear horizontal rail is used for backplane mounting with insulation strip. The approximate EMC of 40dB at 1GHz, 30dB at 2GHz, assuming that the front is covered with shielded front panels.
- IP20 Protection rating
- Supplied as space-saving flat-pack
- Horizontal rail type light
- Aluminium construction
Applications
Industrial
Technical Specifications
Rack U Height
6U
External Depth - Metric
355mm
External Width - Metric
427mm
External Height - Imperial
10.5"
Product Range
EuropacPRO Series
Rack HP Width
84
External Height - Metric
266.7mm
External Depth - Imperial
14"
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for 24563-434
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
