Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24563-442Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64T7623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $504.300 |
| 5+ | $485.720 |
| 10+ | $464.480 |
| 25+ | $440.600 |
| 50+ | $376.900 |
Price for:Each
Minimum: 1
Multiple: 1
$504.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-442Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64T7623
Technical Datasheet
Rack U Height6U
Rack HP Width84
External Depth - Metric235mm
External Height - Metric266.7mm
External Width - Metric427mm
External Depth - Imperial9.25"
External Height - Imperial10.5"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
6U
External Depth - Metric
235mm
External Width - Metric
427mm
External Height - Imperial
10.5"
Product Range
-
Rack HP Width
84
External Height - Metric
266.7mm
External Depth - Imperial
9.25"
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
