
| Quantity | Price |
|---|---|
| 1+ | $578.290 |
| 2+ | $566.730 |
| 5+ | $555.160 |
Product Information
Product Overview
The 24572-054 is a shielded RatiopacPRO Desktop Complete Case/Enclosure with pre-configured components. It features ventilation slit in base plate.
- Rear panel perforated
Applications
Computers & Computer Peripherals
Contents
2 Side panels, 2 Side plates, 4 Covers, 4 Horizontal rails (type H-LD), 2 Horizontal rail centers (top/bottom, type H-ST), 6 threaded inserts (pre-mounted), 4 perforated strips, 4 insulation strips, Rear panel with perforation, 2 Top covers and base plate, 4 Case foot with anti-slip protection, EMC support profile for side panel, 4 EMC contact strips for cover plate, 4 EMC contact strip front panel ‐ horizontal rails, GND/earthing kit, assembly kit.
Technical Specifications
3U
Desktop
342.4mm
5.2"
12.4"
No SVHC (15-Jun-2015)
Aluminum
132.6mm
315.5mm
13.5"
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
