Print Page
340L-100S-08C
Enclosure Accessory, Card Guide, Sheet Metals, Non Machined Cold Walls & PCB's, 0.48 ", 4 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No340L-100S-08CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46W1507
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 7+ | $156.860 |
| 14+ | $143.510 |
Price for:Each
Minimum: 7
Multiple: 7
$1,098.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No340L-100S-08CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46W1507
Technical Datasheet
Accessory TypeCard Guide
For Use WithSheet Metals, Non Machined Cold Walls & PCB's
Guide Width0.48"
Guide Length4"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 340L-100S-08C is a Wedge Tainer made of aluminium alloy mounts to chassis with rivets, screws, adhesives or brazed. It is suitable for use with sheet metals, non-machined cold walls and PCBs.
- M3 metric passivized stainless steel screw mounting
- Wedge design for superior clamping force
Applications
Industrial, Commercial, Defence, Military & Aerospace
Technical Specifications
Accessory Type
Card Guide
Guide Width
0.48"
Product Range
-
For Use With
Sheet Metals, Non Machined Cold Walls & PCB's
Guide Length
4"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
