Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No34560-784Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64T9836
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.280 |
| 5+ | $15.620 |
| 10+ | $14.610 |
| 25+ | $13.550 |
| 50+ | $12.480 |
| 100+ | $11.670 |
| 250+ | $11.350 |
Price for:Each
Minimum: 1
Multiple: 1
$18.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No34560-784Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64T9836
Technical Datasheet
Accessory TypeHorizontal Rail
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 34560-784 is a type H-SL heavy duty recessed-mount Horizontal Rail made of aluminum extrusion with anodized finish, conductive contact surface and HP markings. It is compatible with EuropacPRO, CompacPRO, RatiopacPRO and PropacPRO.
- <lt/>28 HP not printed
- Mounting top and bottom
- Recessed installation for high mechanical demands (H-VT)
- For direct backplane mounting
Applications
Industrial
Technical Specifications
Accessory Type
Horizontal Rail
Product Range
-
For Use With
EuropacPRO, CompacPRO, PropacPRO and RatiopacPRO Series Subracks
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
