Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 18+ | $1,270.200 |
| 25+ | $1,252.200 |
| 50+ | $1,219.600 |
| 100+ | $1,136.200 |
| 250+ | $1,004.000 |
| 500+ | $877.600 |
Price for:Each
Minimum: 18
Multiple: 1
$22,863.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No40-8-LFCopy
Newark Part No.72W0994
Technical Datasheet
Accessory TypeCard Guide
For Use WithSheet Metals & PCB's
Guide Width0.22"
Guide Length4"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 40-8-LF is a 3-piece WEDGE-LOK® Card Guide made of aluminium alloy with chemical film finish. It is designed for heavy shock, vibration and heat dissipation. It supports standard rivet hole mounting.
Applications
Industrial
Technical Specifications
Accessory Type
Card Guide
Guide Width
0.22"
Product Range
-
For Use With
Sheet Metals & PCB's
Guide Length
4"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
