Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No60800-123Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65T0156
Your Part Number
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $3.850 |
| 25+ | $3.500 |
| 50+ | $3.420 |
| 100+ | $3.360 |
| 250+ | $3.290 |
| 500+ | $3.210 |
| 1000+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No60800-123Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65T0156
Technical Datasheet
Accessory TypeCoding Peg
For Use With19" AC/DC Switched-mode Power Supplies
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 60800-123 is a Coding Peg for use with Schroff 19-inch AC/DC switched-mode power supplies. Mechanical keying/coding prevents a power supply (PSU) being fitted on the wrong slot, space requirement 4 HP. With 2 coding pins there are 66 coding possibilities. Connector keying/coding with a comb strip (Item 2, applied at power supply - slimpower, maxpowerPRO) and contact strip (assembly at the horizontal rail).
- Z-rail
- Mating connector
- Wall/horizontal rail mounting
Applications
Industrial
Technical Specifications
Accessory Type
Coding Peg
Product Range
-
For Use With
19" AC/DC Switched-mode Power Supplies
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 60800-123
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
