Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No69004-131Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.65T0411
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 20+ | $8.210 |
| 25+ | $7.770 |
| 50+ | $7.330 |
| 100+ | $6.980 |
| 250+ | $6.540 |
| 500+ | $6.240 |
Price for:Each
Minimum: 20
Multiple: 20
$164.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No69004-131Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.65T0411
Technical Datasheet
Accessory TypeDouble Test Socket
For Use WithMounting Plane
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 69004-131 is a Ø2mm Double Test Socket with gold-plated copper alloy contact and PBT (Crastin) insulating body.
- Short type for mounting plane 1
- ≤30VAC Operating voltage
- UL94V-0 Flammability rating
- ≤1mA Operating current
- -25 to 70°C Temperature range
- 1kV/50Hz Test voltage
Applications
Industrial
Technical Specifications
Accessory Type
Double Test Socket
Product Range
-
For Use With
Mounting Plane
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
