100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $20.760 |
| 10+ | $19.040 |
| 25+ | $17.320 |
| 50+ | $15.340 |
| 100+ | $13.350 |
Product Information
Product Overview
The A260-4.80T2 is a Series 260 Card Lok Card Guide designed to retain PCBs in rugged, heavy shock and high vibration environments commonly found in Military and Defense and commercial aerospace systems. In addition to PCB retention, Card and Wedge Loks also aid in thermal transfer from the PCB to the cold wall via conduction, by improving the interface between the PCB and the chassis rail. The Series 260 features a ridged shafted design which provides more uniform clamping force over the length of the card lok, while maintaining wedge and body alignment for easier installation.
- Average clamp force (4.80", black anodized) = 388lbs
- Screw actuated
- 5 segment, shafted design
- Flexible mounting options
- For cold wall applications
- 2-56 Tapped hole mounting
Applications
Defence, Military & Aerospace, Commercial
Technical Specifications
Card Guide
0.25"
-
-
4.8"
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate