Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNVIDIA
Manufacturer Part No102110417Copy
Newark Part No.63AK3428
Technical Datasheet
Silicon ManufacturerSeeed Studio
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A57
Silicon Core Number-
Kit ContentsNVIDIA Jetson Nano Module, Heatsink, Reference Carrier Board, Quick Start Guide and Support Guide
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
102110417 is a NVIDIA Jetson nano developer kit. NVIDIA® Jetson Nano™ Developer Kit brings modern AI to makers, learners, and all embedded developers within compact size and powerful processing that lets you run multiple neural networks in parallel. Explore more carrier boards, full system devices, customization services, use cases, and developer tools at Seeed Jetson Ecosystem.
- MicroSD slot(on the module)
- 4Kp30 4x 1080p30 9x 720p30 (H.264/H.265) video encoder
- 4Kp60 2x 4Kp30 8x 1080p30 18x 720p30 (H.264/H.265) video decoder
- 1 x RJ45 Gigabit Ethernet connector (10/100/1000)
- 4 x USB 3.0 type-A, 1 x micro-USB port for 5V power input or for device mode
- 2 x CSI camera (15 pos, 1mm pitch, MIPI CSI-2 )
- 1 x HDMI type A, 1 x DP display
Technical Specifications
Silicon Manufacturer
Seeed Studio
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
Cortex-A57
Kit Contents
NVIDIA Jetson Nano Module, Heatsink, Reference Carrier Board, Quick Start Guide and Support Guide
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
