
| Quantity | Price |
|---|---|
| 1+ | $605.890 |
Product Information
Product Overview
900-13767-0030-000 is a Jetson Orin Nano™ series system-on-module. It delivers up to 40 TOPS of AI performance in the smallest Jetson™ form-factor, with power options between 7W and 15W. This gives you up to 80X the performance of NVIDIA Jetson Nano and sets the new standard for entry-level edge Al. The system-on-module is pin compatible with NVIDIA Jetson Orin™ NX and supports multiple concurrent Al application pipelines with high-speed IO and an NVIDIA Ampere architecture GPU. This enables lower-priced consumer, retail analytics, and industrial QA devices to benefit from more complex Al models. The Jetson Orin module is unmatched in performance and efficiency for robots and other autonomous machines.
- 1024-core NVIDIA Ampere architecture GPU with 32 tensor cores
- Maximum GPU frequency 625MHz, CPU maximum frequency 1.5GHz
- 8GB, 128bit LPDDR5 memory
- Supports external NVMe storage
- 5V to 20V input voltage range
- 260-pin SO-DIMM connector
- 3 x UART, 2 x SPI, 2 x I2S, 4 x I2C, 1 x CAN, DMIC, DSPK, PWM, GPIOs
Technical Specifications
-
ARM
-
Jetson Orin Nano Series
-
Cortex A78AE v8.2
Jetson Orin Nano System-On-Module P3767
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
