Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part No8MPLUSLPD4-EVKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31AJ8689
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $985.130 |
Price for:Each
Minimum: 1
Multiple: 1
$985.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part No8MPLUSLPD4-EVKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31AJ8689
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX 8M
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-M7
Silicon Core NumberIMX8MPLUS
Kit Contentsi.MX 8M Plus CPU Module, Base Board, USB Cable, USB A to micro B Cable, USB Type C Power Supply
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX 8M
Core Sub-Architecture
Cortex-A53, Cortex-M7
Kit Contents
i.MX 8M Plus CPU Module, Base Board, USB Cable, USB A to micro B Cable, USB Type C Power Supply
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
IMX8MPLUS
Product Range
-
Technical Docs (2)
Alternatives for 8MPLUSLPD4-EVK
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
