Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoAFT05MS031NR1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.28W3504
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 500+ | $16.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$8,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoAFT05MS031NR1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.28W3504
Technical Datasheet
Drain Source Voltage Vds40VDC
Continuous Drain Current Id-
Power Dissipation31W
Operating Frequency Min136MHz
Power Dissipation Pd31W
Operating Frequency Max520MHz
Transistor Case StyleTO-270
No. of Pins2Pins
RF Transistor CaseTO-270
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
40VDC
Power Dissipation
31W
Power Dissipation Pd
31W
Transistor Case Style
TO-270
RF Transistor Case
TO-270
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
136MHz
Operating Frequency Max
520MHz
No. of Pins
2Pins
Operating Temperature Max
225°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
